39763-0102

Molex
538-39763-0102
39763-0102

Mfr.:

Description:
Pluggable Terminal Blocks 3.50MM EURO PLUG SPRG HOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.998

Stock:
3.998 Can Dispatch Immediately
Quantities greater than 3998 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,16 € 11,60 €
1,01 € 25,25 €
0,912 € 45,60 €
0,828 € 82,80 €
0,741 € 185,25 €
0,691 € 345,50 €
0,679 € 679,00 €
0,592 € 2.368,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
3.5 mm
Screw
PCB Mount
8 A
150 V
24 AWG
16 AWG
39763
Bulk
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Part # Aliases: 397630102 0397630102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99