39754-0006

Molex
538-39754-0006
39754-0006

Mfr.:

Description:
Pluggable Terminal Blocks TERM PLUG 5.0mmHORIZ SNAP MT 6C GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1.872,00 €
1,49 € 3.576,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:
Plugs
6 Position
5 mm
39754
Brand: Molex
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1200
Subcategory: Terminal Blocks
Part # Aliases: M450B-01-1-06-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99