39706-0002

Molex
538-39706-0002
39706-0002

Mfr.:

Description:
Pluggable Terminal Blocks TermPlug VERT 7.62MM FRNT FACE 2C GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Quantities greater than 972 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,11 € 11,10 €
1,01 € 25,25 €
0,912 € 45,60 €
0,903 € 90,30 €
0,768 € 192,00 €
0,728 € 364,00 €
0,647 € 628,88 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:
Plugs
2 Position
7.62 mm
39706
Brand: Molex
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 972
Subcategory: Terminal Blocks
Part # Aliases: M750B-05-5-02-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.