39705-0002

Molex
538-39705-0002
39705-0002

Mfr.:

Description:
Pluggable Terminal Blocks 7.62MM EURO PLUG RA W/MTG 2C-GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.613

Stock:
1.613 Can Dispatch Immediately
Quantities greater than 1613 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,912 € 9,12 €
0,792 € 19,80 €
0,716 € 35,80 €
0,65 € 65,00 €
0,581 € 145,25 €
0,482 € 416,45 €
0,451 € 1.168,99 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:
REACH - SVHC:
Plugs
2 Position
7.62 mm
Screw
Screw
Cable Mounts
10 A
300 V
30 AWG
12 AWG
39705
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 864
Subcategory: Terminal Blocks
Part # Aliases: M750B-04-5-02-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99