39700-0018

Molex
538-39700-0018
39700-0018

Mfr.:

Description:
Fixed Terminal Blocks SPRING TERMINAL BLOCK 18C-GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 336   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 1.935,36 €
5,50 € 2.772,00 €
5,24 € 5.281,92 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
18 Position
2.54 mm
6 A
150 V
Horizontal
Green
39700
Brand: Molex
Contact Material: Tin
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 168
Subcategory: Terminal Blocks
Part # Aliases: 397000018 0397000018
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

39700 Eurostyle Push-Button Terminal Blocks

Molex 39700 Eurostyle™ Terminal Blocks consist of push-button, fixed-mount terminal blocks designed to provide reliable, convenient wire terminations for a wide variety of industries and applications. Featuring push-button operation for push-in terminations of solid or stranded wire, the 39700 series simplifies wire termination and removal from contacts. The design also allows easy and cost-effective servicing of the PCB or wire-termination corrections. A rear barrier prevents over-insertion of the wire. In addition, modular housing with multiple pole and color options allows for flexibility to meet unique design requirements.