39593-1023

Molex
538-39593-1023
39593-1023

Mfr.:

Description:
Fixed Terminal Blocks 5.0MM EUROBLOCK PC VERT GRN 10A 23CKT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
23 Position
5 mm
Screw
10 A
300 V
24 AWG
14 AWG
PCB Mount
Horizontal
Green
39593
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 234
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: Eurostyle
Part # Aliases: 0395931023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99