39544-3003

Molex
538-39544-3003
39544-3003

Mfr.:

Description:
Fixed Terminal Blocks 5.08MM VERT PCB TERM BLOCK- 3 CIRCUITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.775
Expected 8/4/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,52 € 15,20 €
1,32 € 33,00 €
1,20 € 60,00 €
1,16 € 116,00 €
1,01 € 252,50 €
0,929 € 464,50 €
0,845 € 1.014,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
3 Position
5.08 mm
Phillips
15 A
300 V
22 AWG
12 AWG
PCB Mount
Horizontal
Black
39544
Brand: Molex
Flammability Rating: UL 94 V-0
Height: 14.4 mm
Length: 15.24 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1200
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: Eurostyle
Wire Orientation: Horizontal
Part # Aliases: 0395443003
Unit Weight: 4,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.