39527-3006

Molex
538-39527-3006
39527-3006

Mfr.:

Description:
Pluggable Terminal Blocks 5.00MM EURO PLUG VER VERT ME FWE BLK 6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.019

Stock:
1.019 Can Dispatch Immediately
Quantities greater than 1019 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,55 € 35,50 €
3,11 € 77,75 €
2,84 € 142,00 €
2,71 € 271,00 €
2,50 € 625,00 €
2,09 € 752,40 €
2,03 € 2.192,40 €
1,94 € 4.888,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
6 Position
5 mm
18 A
300 V
26 AWG
12 AWG
39527
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 360
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: Horizontal
Part # Aliases: 0395273006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99