39522-0015

Molex
538-39522-0015
39522-0015

Mfr.:

Description:
Pluggable Terminal Blocks 5.0MM EURO HEADER RA ADER RA OE BLK 15CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Quantities greater than 498 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,80 € 70,00 €
2,55 € 127,50 €
2,43 € 243,00 €
2,24 € 560,00 €
2,03 € 1.218,00 €
1,85 € 2.220,00 €
1,74 € 5.220,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
15 Position
5 mm
Solder Pin
Through Hole
15 A
300 V
39522
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 600
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395220015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99