39521-5002

Molex
538-39521-5002
39521-5002

Mfr.:

Description:
Pluggable Terminal Blocks 5.0MM EURO HEADER VE DER VERT OE GRN 2CKT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 748

Stock:
748 Can Dispatch Immediately
Quantities greater than 748 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,378 € 3,78 €
0,33 € 8,25 €
0,298 € 14,90 €
0,268 € 26,80 €
0,237 € 59,25 €
0,218 € 109,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
2 Position
5 mm
Solder Pin
Through Hole
15 A
300 V
39521
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 3000
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395215002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99