39520-5615

Molex
538-39520-5615
39520-5615

Mfr.:

Description:
Pluggable Terminal Blocks 5.0MM EURO PLUG RA G RA GRN 10A AU 15CKT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
39520
Brand: Molex
Current Rating: 18 A
Mounting Angle: Horizontal
Number of Positions: 15 Position
Pitch: 5 mm
Product: Plugs
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 288
Subcategory: Terminal Blocks
Tradename: Eurostyle
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Part # Aliases: 0395205615
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.