39520-5006

Molex
538-39520-5006
39520-5006

Mfr.:

Description:
Pluggable Terminal Blocks 5.0MM EURO PLUG RA G URO PLUG RA GRN 6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 632

Stock:
632 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
2,90 € 29,00 €
2,54 € 63,50 €
2,31 € 115,50 €
2,13 € 213,00 €
2,12 € 530,00 €
1,77 € 637,20 €
1,73 € 1.868,40 €
1,63 € 4.107,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
6 Position
5 mm
18 A
300 V
26 AWG
12 AWG
39520
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 395205006 0395205006
Unit Weight: 10,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99