39513-2006

Molex
538-39513-2006
39513-2006

Mfr.:

Description:
Pluggable Terminal Blocks 3.81MM EURO PLUG VER UG VERT RWE BLK 6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.268

Stock:
1.268 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,77 € 17,70 €
1,59 € 39,75 €
1,43 € 71,50 €
1,39 € 139,00 €
1,22 € 305,00 €
1,17 € 585,00 €
0,989 € 1.068,12 €
0,963 € 2.080,08 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
6 Position
3.81 mm
Screw
Screw
Cable Mounts
8 A
300 V
30 AWG
16 AWG
39513
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1080
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: Horizontal
Part # Aliases: 0395132006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99