39511-1018

Molex
538-39511-1018
39511-1018

Mfr.:

Description:
Pluggable Terminal Blocks 3.81MM EURO HEADER V EADER VERT BLK 18CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Quantities greater than 936 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
4,11 € 41,10 €
3,73 € 93,25 €
3,32 € 166,00 €
3,25 € 325,00 €
2,99 € 747,50 €
2,71 € 1.355,00 €
2,39 € 2.237,04 €
2,33 € 6.542,64 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
18 Position
3.81 mm
8 A
300 V
39511
Brand: Molex
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 936
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395111018
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.