39504-5008

Molex
538-39504-5008
39504-5008

Mfr.:

Description:
Pluggable Terminal Blocks 3.5MM EURO PLUG RA G PLUG RA GRN ME 8CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,46 € 24,60 €
2,15 € 53,75 €
1,96 € 98,00 €
1,81 € 181,00 €
1,60 € 400,00 €
1,51 € 755,00 €
1,41 € 1.116,72 €
1,30 € 3.088,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
8 Position
3.5 mm
Screw
Screw
Cable Mounts
8 A
300 V
30 AWG
16 AWG
39504
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 792
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 395045008 0395045008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99