39503-2013

Molex
538-39503-2013
39503-2013

Mfr.:

Description:
Pluggable Terminal Blocks 3.50MM EUROPLUG VERT RWE BLK 13CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1008   Multiples: 504
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2.328,48 €
2,12 € 3.205,44 €

Similar Products

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
39503
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 A
Mounting Angle: Vertical
Number of Positions: 13 Position
Pitch: 3.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 390
Subcategory: Terminal Blocks
Tradename: Eurostyle
Voltage Rating: 300 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG
Wire Orientation: Horizontal
Part # Aliases: 0395032013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85369090
ECCN:
EAR99