39501-6010

Molex
538-39501-6010
39501-6010

Mfr.:

Description:
Pluggable Terminal Blocks 3.5MM EURO HEADER VE EADER VERT GRN 10CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,29 € 22,90 €
2,00 € 50,00 €
1,82 € 91,00 €
1,67 € 167,00 €
1,54 € 385,00 €
1,42 € 710,00 €
1,28 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
10 Position
3.5 mm
8 A
300 V
39501
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1872
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 395016010 0395016010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99