39426-0002

Molex
538-39426-0002
39426-0002

Mfr.:

Description:
Pluggable Terminal Blocks SR BTS 12MM HDR 85A HDR 85A 600V 2 ASY E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,37 € 12,37 €
7,11 € 71,10 €
6,74 € 168,50 €
6,36 € 318,00 €
6,04 € 507,36 €
5,74 € 1.446,48 €
5,62 € 2.832,48 €
5,45 € 5.493,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
REACH - SVHC:
Headers
2 Position
12 mm
Solder Pin
Through Hole
85 A
600 V
39426
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 84
Subcategory: Terminal Blocks
Tradename: EuroMax
Part # Aliases: 394260002 425902 0394260002
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99