39422-0005

Molex
538-39422-0005
39422-0005

Mfr.:

Description:
Pluggable Terminal Blocks SR BTS 12MM PLUG 85A LUG 85A 600V 5 ASY E

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
5 Position
12 mm
85 A
600 V
14 AWG
3 AWG
Black
39422
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Housing Material: Polyester
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Tradename: EuroMax
Wire Orientation: 180 deg
Part # Aliases: 394220005 424505 0394220005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.