39422-0004

Molex
538-39422-0004
39422-0004

Mfr.:

Description:
Pluggable Terminal Blocks SR BTS 12MM PLUG 85A LUG 85A 600V 4 ASY E

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
4 Position
12 mm
85 A
600 V
14 AWG
3 AWG
Black
39422
Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyester
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Tradename: EuroMax
Wire Orientation: 180 deg
Part # Aliases: 394220004 424504 0394220004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99