39374-0805

Molex
538-39374-0805
39374-0805

Mfr.:

Description:
Pluggable Terminal Blocks SR BTS 7.5MM 5 ASY S 5MM 5 ASY ST PLUG RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
2,99 € 29,90 €
2,61 € 65,25 €
2,38 € 119,00 €
2,18 € 218,00 €
2,01 € 603,00 €
1,86 € 1.116,00 €
1,68 € 1.764,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
7.5 mm
Screw
Screw
Cable Mounts
15 A
300 V
30 AWG
12 AWG
39374
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: 90 deg
Part # Aliases: 393740805 370805 0393740805
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.