39374-0802

Molex
538-39374-0802
39374-0802

Mfr.:

Description:
Pluggable Terminal Blocks SR BTS 7.5MM 2 ASY S 5MM 2 ASY ST PLUG RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,32 € 13,20 €
1,14 € 28,50 €
1,04 € 52,00 €
0,98 € 98,00 €
0,86 € 215,00 €
0,792 € 316,80 €
0,714 € 856,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
7.5 mm
Screw
Screw
Cable Mounts
15 A
300 V
30 AWG
12 AWG
39374
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 400
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: 90 deg
Part # Aliases: 393740802 370802 0393740802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99