39373-0011

Molex
538-39373-0011
39373-0011

Mfr.:

Description:
Pluggable Terminal Blocks SR HDR 7.5MM 11 ASY HDR 7.5MM 11 ASY RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,02 € 30,20 €
2,64 € 66,00 €
2,40 € 120,00 €
2,21 € 221,00 €
1,81 € 452,50 €
1,72 € 860,00 €
1,63 € 1.630,00 €
1,60 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
11 Position
7.5 mm
Solder Pin
Through Hole
15 A
300 V
39373
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: 90 deg
Part # Aliases: 393730011 371911 0393730011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.