39373-0009

Molex
538-39373-0009
39373-0009

Mfr.:

Description:
Pluggable Terminal Blocks SR HDR 7.5MM 9 ASY R R HDR 7.5MM 9 ASY RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,22 € 22,20 €
1,94 € 48,50 €
1,69 € 84,50 €
1,56 € 117,00 €
1,44 € 432,00 €
1,26 € 661,50 €
1,17 € 1.228,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
9 Position
7.5 mm
Solder Pin
Through Hole
15 A
300 V
39373
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 75
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: 90 deg
Part # Aliases: 393730009 371909 0393730009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99