39372-0012

Molex
538-39372-0012
39372-0012

Mfr.:

Description:
Pluggable Terminal Blocks SR HDR 7.5MM 12 ASY HDR 7.5MM 12 ASY ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 4,59 €
3,26 € 32,60 €
2,86 € 71,50 €
2,61 € 130,50 €
2,49 € 249,00 €
2,29 € 572,50 €
2,07 € 1.035,00 €
1,89 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
12 Position
7.5 mm
Solder Pin
Through Hole
15 A
300 V
39372
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: Vertical
Part # Aliases: 393720012 371612 0393720012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99