39372-0006

Molex
538-39372-0006
39372-0006

Mfr.:

Description:
Pluggable Terminal Blocks SR HDR 7.5MM 6 ASY S R HDR 7.5MM 6 ASY ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,58 € 15,80 €
1,38 € 34,50 €
1,26 € 63,00 €
1,12 € 112,00 €
0,963 € 240,75 €
0,869 € 434,50 €
0,805 € 805,00 €
0,793 € 1.982,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
6 Position
7.5 mm
Solder Pin
Through Hole
15 A
300 V
39372
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 125
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: Vertical
Part # Aliases: 393720006 371606 0393720006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99