39371-0008

Molex
538-39371-0008
39371-0008

Mfr.:

Description:
Pluggable Terminal Blocks SR BTS 7.5MM 8 ASY R 7.5MM 8 ASY RA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Quantities greater than 280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €
3,52 € 35,20 €
3,16 € 79,00 €
2,97 € 148,50 €
2,79 € 209,25 €
2,63 € 789,00 €
2,42 € 1.270,50 €
2,30 € 2.415,00 €
2,28 € 5.814,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
8 Position
7.5 mm
Screw
Screw
Cable Mounts
15 A
300 V
30 AWG
12 AWG
39371
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 75
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: 180 deg
Part # Aliases: 393710008 370508 0393710008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.