39371-0005

Molex
538-39371-0005
39371-0005

Mfr.:

Description:
Pluggable Terminal Blocks SR BTS 7.5MM 5 ASY R 7.5MM 5 ASY RA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,37 € 23,70 €
2,21 € 55,25 €
1,96 € 196,00 €
1,82 € 546,00 €
1,56 € 936,00 €
1,53 € 1.606,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Plugs
5 Position
7.5 mm
Screw
Screw
Cable Mounts
15 A
300 V
30 AWG
12 AWG
39371
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: 180 deg
Part # Aliases: 393710005 370505 0393710005
Unit Weight: 13,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.