39170-3009

Molex
538-39170-3009
39170-3009

Mfr.:

Description:
Terminal Block Interface Modules 9 pin Female Dsub One-Piece Fixed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminal Block Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Passive Interface Modules
9 Position
15 A
300 V
26 AWG
12 AWG
DIN Rail
Black
39170
Brand: Molex
Contact Plating: Tin
Housing Material: Polyamide (PA)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 110 C
Mounting Angle: Vertical
Pitch: 5.08 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 80
Subcategory: Terminal Blocks
Tradename: Eurostyle
Type: Ribbon Cable Connector
Wire Orientation: 180 deg
Part # Aliases: 0391703009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.