39-53-3147

Molex
538-39-53-3147
39-53-3147

Mfr.:

Description:
Headers & Wire Housings QIK Flecs Hdr ASSY RA With Elv14Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
14 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Gold
5340
QF-50
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 448
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 39533147 5340-14BGS17F 0039533147
Unit Weight: 4,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.