39-53-2315

Molex
538-39-53-2315
39-53-2315

Mfr.:

Description:
FFC & FPC Connectors 1.25 FFC ZIF Hsg Assy 31Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
4,05 € 40,50 €
3,92 € 98,00 €
3,84 € 192,00 €
3,64 € 364,00 €
3,41 € 852,50 €
3,30 € 1.320,00 €
3,04 € 3.648,00 €
2,87 € 8.036,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
31 Position
1.25 mm
Through Hole
Vertical
Tin Bismuth
1 A
05597
- 20 C
+ 80 C
Actuation Type: ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 400
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 0039532315 39532315
Unit Weight: 2,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99