39-53-2125

Molex
538-39-53-2125
39-53-2125

Mfr.:

Description:
FFC & FPC Connectors 1.25 MM FFC/FPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883
Can Dispatch Immediately
On Order:
3.600
Expected 8/21/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,937 € 9,37 €
0,837 € 20,93 €
0,752 € 75,20 €
0,711 € 177,75 €
0,668 € 334,00 €
0,624 € 561,60 €
0,601 € 1.622,70 €
0,582 € 3.142,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
12 Position
1.25 mm
Through Hole
Vertical
Tin Bismuth
1 A
05597
- 20 C
+ 80 C
Tray
Actuation Type: ZIF
Brand: Molex
Compliance: UL
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 900
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 39532125 5597-12CPB7F 0039532125
Unit Weight: 1,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99