39-53-2124

Molex
538-39-53-2124
39-53-2124

Mfr.:

Description:
FFC & FPC Connectors 12CKT R/A THRUHOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.514

Stock:
1.514
Can Dispatch Immediately
On Order:
2.700
Expected 5/18/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,88 € 8,80 €
0,83 € 207,50 €
0,75 € 375,00 €
0,743 € 2.006,10 €
0,734 € 3.963,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
12 Position
1.25 mm
Through Hole
Right Angle
Top Contact
Tin Bismuth
1 A
05597
- 20 C
+ 80 C
Tray
Actuation Type: ZIF
Brand: Molex
Compliance: UL
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 900
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 39532124 5597-12APB7F 0039532124
Unit Weight: 1,107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99