39-53-2094

Molex
538-39-53-2094
39-53-2094

Mfr.:

Description:
FFC & FPC Connectors 1.25 FFC ZIF Hsg Assy 9Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,851 € 8,51 €
0,759 € 18,98 €
0,684 € 68,40 €
0,648 € 162,00 €
0,606 € 303,00 €
0,575 € 517,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
9 Position
1.25 mm
Through Hole
Right Angle
Top Contact
Tin Bismuth
1 A
05597
- 20 C
+ 80 C
Tray
Actuation Type: ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 39532094 5597-09APB7F 0039532094
Unit Weight: 884,090 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99