39-53-2054

Molex
538-39-53-2054
39-53-2054

Mfr.:

Description:
FFC & FPC Connectors 1.25MM 5P RA CONN ZIF THRU-HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.863

Stock:
4.863 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,494 € 5.187,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
5 Position
1.25 mm
Through Hole
Right Angle
Top Contact
Tin Bismuth
1 A
05597
- 20 C
+ 80 C
Tray
Actuation Type: ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 39532054 5597-05APB7F 0039532054
Unit Weight: 586,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.