39-52-1105

Molex
538-39-52-1105
39-52-1105

Mfr.:

Description:
Headers & Wire Housings 10CKT QIK FLECS FEM ASSY S 532010BT2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
10 Position
1.27 mm (0.05 in)
2 Row
Straight
Socket (Female)
Tin
5320
QF-50
28 AWG
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2280
Subcategory: Headers & Wire Housings
Voltage Rating: 500 VAC
Part # Aliases: 39521105 5320-10BT2 0039521105
Unit Weight: 1,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99