39-30-2048

Molex
538-39-30-2048
39-30-2048

Mfr.:

Description:
Headers & Wire Housings MiniFitJrHdr Vt SR W W/Pgs 30Au V-0 4Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 39-30-2042
Molex
Headers & Wire Housings Mini-Fit Jr Vert Hdr Assy 4Ckt V-0 Gold

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Power
4 Position
4.2 mm (0.165 in)
1 Row
Board Lock
Solder Pin
Straight
Pin (Male)
Gold
3.5 mm (0.138 in)
5566
Mini-Fit Jr.
- 40 C
+ 105 C
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 9 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1122
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39302048 5566-04B3GS-210 0039302048
Unit Weight: 1,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99