39-28-5503

Molex
538-39-28-5503
39-28-5503

Mfr.:

Description:
Headers & Wire Housings QF50 STR PCB HEADER EADER ASSY 534050BT2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
50 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Tin
5340
QF-50
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 168
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 39285503 5340-50BT2 0039285503
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
ECCN:
EAR99