39-26-7348

Molex
538-39-26-7348
39-26-7348

Mfr.:

Description:
Headers & Wire Housings RA DUAL HDR 34P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Headers
Shrouded
34 Position
2.54 mm (0.1 in)
2 Row
Right Angle
Pin (Male)
Gold
5342
QF-50
- 40 C
+ 105 C
Brand: Molex
Contact Material: Brass
Current Rating: 1 A
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 720
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 5342-34GS1 0039267348
Unit Weight: 6,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.