39-01-2021

Molex
538-39-01-2021
39-01-2021

Mfr.:

Description:
Headers & Wire Housings 2 CKT PLUG HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66.164

Stock:
66.164 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,256 € 2,56 €
0,212 € 5,30 €
0,20 € 20,00 €
0,182 € 45,50 €
0,168 € 168,00 €
0,162 € 405,00 €
0,157 € 785,00 €
0,147 € 1.470,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Panel Mount
Crimp
Pin (Male)
5559
Mini-Fit Jr.
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 13 A
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39012021 5559-02P 0039012021
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99