39-00-0122 (Cut Strip)

Molex
538-39-00-0122-CT
39-00-0122 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings MN-FT TERM 22-28G M Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.100

Stock:
6.100 Can Dispatch Immediately
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,077 € 7,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,05 €
Min:
6000

Similar Product

Molex 39-00-0122
Molex
Headers & Wire Housings MiniFit Term Crp Mal Reel of 6000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
5558
Mini-Fit Jr.
Wire-to-Wire, Power
28 AWG to 22 AWG
- 40 C
+ 105 C
Cut Tape
Brand: Molex
Contact Material: Brass
Contact Type: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 9 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39000122 5558-S2 0039000122 39-00-0122
Unit Weight: 461 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99