38980-1011

Molex
538-38980-1011
38980-1011

Mfr.:

Description:
Barrier Terminal Blocks 11.10MM DOUBLE ROW BARR STRP ST SCREW 11C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 350   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 2.761,50 €
7,54 € 4.222,40 €
7,27 € 7.633,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
11 Position
11.1 mm
20 A, 30 A
600 V
22 AWG
10 AWG
Barrier Terminal Strip
2 Row
Chassis Mount
38980
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 19 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 141 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 35 mm
Part # Aliases: 389801011 0389801011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99