38901-1002

Molex
538-38901-1002
38901-1002

Mfr.:

Description:
Headers & Wire Housings SR BTS 6.35MM TRI PC TAIL 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6480   Multiples: 2160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,465 € 3.013,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
2 Position
6.35 mm (0.25 in)
1 Row
Through Hole
Solder Pin
38901
- 40 C
+ 120 C
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2160
Subcategory: Headers & Wire Housings
Part # Aliases: 389011002 0389011002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000