38780-0108

Molex
538-38780-0108
38780-0108

Mfr.:

Description:
Barrier Terminal Blocks .438 CLOSED BOTM 8P screw terminal style

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
8 Position
11.11 mm
15 A
300 V
22 AWG
14 AWG
Wire-to-Board
2 Row
Panel Mount
Black
38780
Brand: Molex
Contact Plating: Zinc Chromate
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: 0 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 120
Subcategory: Terminal Blocks
Part # Aliases: 387800108 78008
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99