38760-0112

Molex
538-38760-0112
38760-0112

Mfr.:

Description:
Barrier Terminal Blocks .375 PCB 12P screw terminal dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
7,11 € 71,10 €
6,76 € 169,00 €
6,21 € 310,50 €
5,97 € 477,60 €
5,63 € 1.351,20 €
5,52 € 3.091,20 €
5,40 € 5.616,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
12 Position
9.53 mm
15 A
300 V
22 AWG
14 AWG
Low Profile Barrier Terminal Strip
2 Row
Panel Mount
Black
38760
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Height: 16 mm
Housing Material: Thermoplastic (TP)
Length: 130.9 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 80
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 22.4 mm
Part # Aliases: 387600112 76012
Unit Weight: 56,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99