38760-0109

Molex
538-38760-0109
38760-0109

Mfr.:

Description:
Barrier Terminal Blocks CB BTS STD 9 ASY CB BTS STD 9 ASY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 6,59 €
5,55 € 55,50 €
4,71 € 117,75 €
4,70 € 2.350,00 €
4,47 € 4.470,00 €
4,46 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
9 Position
9.53 mm
15 A
300 V
22 AWG
14 AWG
Low Profile Barrier Terminal Strip
2 Row
Panel Mount
Black
38760
Brand: Molex
Contact Material: Brass
Flammability Rating: UL 94 V-0
Height: 16 mm
Housing Material: Thermoplastic (TP)
Length: 102.4 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 22.4 mm
Part # Aliases: 387600109 76009
Unit Weight: 18,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99