38706-8016

Molex
538-38706-8016
38706-8016

Mfr.:

Description:
Barrier Terminal Blocks DR BTS 16 ASY CP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
16 Position
8.26 mm
20 A
300 V
22 AWG
12 AWG
Dual Level Beau PCB Terminal Barrier Strip
2 Row
Through Hole
Black
38706
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Height: 21.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 68 mm
Maximum Operating Temperature: + 160 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 168
Subcategory: Terminal Blocks
Termination Style: PC Pin
Tradename: Beau
Width: 28.8 mm
Part # Aliases: 387068016 70D16-RC 0387068016
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.