38706-8014

Molex
538-38706-8014
38706-8014

Mfr.:

Description:
Barrier Terminal Blocks DR BTS 14 ASY CP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Quantities greater than 230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,53 € 12,53 €
7,33 € 73,30 €
7,29 € 364,50 €
6,85 € 685,00 €
6,31 € 1.262,00 €
6,03 € 3.015,00 €
5,81 € 5.810,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
14 Position
8.26 mm
20 A
300 V
22 AWG
12 AWG
Dual Level Beau PCB Terminal Barrier Strip
2 Row
Through Hole
Black
38706
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Height: 21.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 59.8 mm
Maximum Operating Temperature: + 160 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: PC Pin
Tradename: Beau
Width: 28.8 mm
Part # Aliases: 387068014 70D14-RC 0387068014
Unit Weight: 40,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.