38700-6307

Molex
538-38700-6307
38700-6307

Mfr.:

Description:
Barrier Terminal Blocks SR BTS PC 7 ASY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
4,26 € 42,60 €
3,87 € 96,75 €
3,44 € 172,00 €
3,37 € 337,00 €
3,10 € 775,00 €
2,88 € 1.382,40 €
2,64 € 2.534,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
7 Position
8.26 mm
15 A
300 V
22 AWG
14 AWG
Beau PCB Terminal Barrier Strip
1 Row
Through Hole
Black
38700
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 12.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 59.7 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 480
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: Beau
Width: 12.7 mm
Part # Aliases: 387006307 70507-C 0387006307
Unit Weight: 27,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99