38700-6306

Molex
538-70506-C
38700-6306

Mfr.:

Description:
Barrier Terminal Blocks 8.26mm PCB TermStrip W/O Mnt Ears 6Ckt

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Barrier Terminal Blocks
Wire-to-Board
6 Position
8.26 mm
1 Row
Through Hole
Solder
Horizontal
Tin
38700
Beau
- 40 C
+ 130 C
Brand: Molex
Color: Black
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 15 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 480
Subcategory: Terminal Blocks
Voltage Rating: 300 V
Wire Gauge Max: 22 AWG
Part # Aliases: 387006306 70506-C 0387006306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99